The Samtec FW-20-03-G-D-215-080-A-P-TR125 is a 2-row straight header with a pitch of 1.27mm and a length of 25.4mm. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a black housing color and is made with bronze contacts plated with gold. It is available in tape and reel packaging and is terminated with solder.
Samtec FW-20-03-G-D-215-080-A-P-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec FW-20-03-G-D-215-080-A-P-TR125 to view detailed technical specifications.
No datasheet is available for this part.