This 40-position 2-row 1.27mm pitch shrouded surface mount header features gold contact plating and is RoHS compliant. It has a black color and is designed for surface mount applications. The header has 40 contacts and positions, and is part of the Flex Stack FW series.
Samtec FW-20-03-L-D-305-065-ES-A-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-20-03-L-D-305-065-ES-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.