This 40-position, 2-row through-hole shrouded header features a 1.27mm pitch and gold contact plating. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and available from Samtec. Operating temperature range is not specified. The header is available in a shrouded configuration with 40 positions and 40 contacts.
Samtec FW-20-04-H-D-440-180 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-20-04-H-D-440-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.