The Samtec FW-20-05-L-D-408-065 is a 40-contact board stacker with a HDR gender and a terminal pitch of 1.27mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The board stacker has a height of 12.01mm and a mating length of 1.65mm. It features a straight body orientation and a termination method of solder. The maximum current rating per contact is 1.75A.
Samtec FW-20-05-L-D-408-065 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 12.01mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-20-05-L-D-408-065 to view detailed technical specifications.
No datasheet is available for this part.