Samtec FW-22-05-F-D-564-111-A technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FW-22-05-F-D-564-111-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.