
This 50-position 2-row surface mount header features a black color and gold plating. It has a number of contacts and positions equal to 50, and is designed for surface mount applications. The header is RoHS compliant and has a solder termination. It is part of the Flex Stack FW series from Samtec.
Samtec FW-25-05-F-D-315-100-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-25-05-F-D-315-100-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
