Conn Board Stacker HDR 56 POS 1.27mm Solder ST Top Entry SMD
Samtec FW-28-05-G-D-440-100 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-28-05-G-D-440-100 to view detailed technical specifications.
No datasheet is available for this part.