The FW-30-05-G-D-440-090-A-P connector is a 60-position, 2-row, surface mount connector with a 1.27mm pitch from Samtec. It features gold contact plating and is RoHS compliant. The connector is designed for use in general applications and is suitable for surface mount assembly.
Samtec FW-30-05-G-D-440-090-A-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-30-05-G-D-440-090-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.