Samtec FW-31-05-L-D-525-075 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 62 |
| Contact Gender | MALE |
| Manufacturer Series | FW |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN (150) OVER NICKEL (50) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FW-31-05-L-D-525-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.