This 80-position, 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is available in a tape and reel packaging option. The header is not radiation hardened and is compliant with RoHS regulations. It has 80 contacts and 80 positions, with a shrouded design. The header is suitable for surface mount applications.
Samtec FW-40-03-G-D-205-120-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-40-03-G-D-205-120-P-TR to view detailed technical specifications.
No datasheet is available for this part.