The FW-43-05-L-D-390-100 is a board-to-board connector from Samtec, designed for surface mount applications. It features 86 HDR contacts with a terminal pitch of 1.27mm and is available in a shrouded configuration. The connector has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 1.75A per contact. The board stacker measures 12.44mm in height and has a mating length of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 86 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 12.44mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |