The Samtec FW-45-04-L-D-200-118 is a 90-contact board stacker with a HDR gender and 1.27mm terminal pitch. It has two rows of contacts and is terminated through soldering. The component operates between -55°C and 125°C and is designed for through-hole mounting. The board stacker has a height of 8.07mm and a mating length of 2.99mm.
Samtec FW-45-04-L-D-200-118 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 8.07mm |
| Mating Length | 2.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-45-04-L-D-200-118 to view detailed technical specifications.
No datasheet is available for this part.