MountingThrough Hole
Quick Jump:
Technical Specifications
Samtec FW-50-04-L-D-610-065 technical specifications.
General
Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
100
Number of Rows
2
Packaging
Bulk
Pitch
1.27mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Samtec FW-50-04-L-D-610-065 Datasheet
Download the complete datasheet for Samtec FW-50-04-L-D-610-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.