This 100-position 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a shrouded design and is suitable for use in a variety of electronic assemblies.
Samtec FW-50-05-L-D-370-087-A-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-50-05-L-D-370-087-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.