
This 7-position through-hole header features a 3.96mm pitch and is constructed with tin plated bronze contacts. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, and is suitable for use in a variety of environments.
Samtec FWJ-07-02-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-07-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
