
This 11-contact shrouded header features a through hole mount and a 3.96mm pitch. The contacts are made of bronze and plated with tin, meeting RoHS compliance standards. The header is packaged in bulk and is not radiation hardened. It is suitable for use in applications where a high-density, reliable connection is required.
Samtec FWJ-11-04-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-11-04-T-S to view detailed technical specifications.
No datasheet is available for this part.