
Single row male pin header with 13 positions and a 3.96mm pitch. Features tin-plated bronze contacts with a square shape and a black PBT insulation material. Rated for 600V AC and 845V DC, with a maximum operating temperature of 105°C. Through-hole mount with solder termination and UL94 V-0 flammability rating.
Samtec FWJ-13-01-T-S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 845V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-13-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.