
This Samtec FWJ-18-03-T-S header features 18 male contacts with a bronze material and tin plating. It is designed for through hole mounting with a pitch of 3.96mm. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec FWJ-18-03-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWJ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWJ-18-03-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
