
Unshrouded header with 3 positions and 1 row, featuring a 5.08mm pitch. This right-angle, through-hole component has male pin contacts made of bronze with tin plating for mating. Rated for a maximum current of 16.3A and 500V AC, it operates between -55°C and 105°C. The black glass-filled insulation material ensures durability.
Samtec FWS-03-02-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 14.43mm |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 15.24mm |
| Max Current Rating | 16.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWS |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-03-02-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.