
Unshrouded header, straight orientation, male pin contact type with a square shape. Features 7 positions and 7 contacts with a 5.08mm pitch. Offers a 16.3A max current rating and 500V AC voltage rating. Constructed with bronze contact material and tin plating, suitable for solder termination and through-hole mounting. Operates within a -55°C to 105°C temperature range.
Samtec FWS-07-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 16.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FWS |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FWS-07-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
