Samtec GFZ-20-01-G-20 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 400 |
| Number of Rows | 20 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec GFZ-20-01-G-20 to view detailed technical specifications.
No datasheet is available for this part.