Samtec GFZ-20-01-G-30-AD technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 600 |
| Number of Rows | 30 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GFZ-20-01-G-30-AD to view detailed technical specifications.
No datasheet is available for this part.