This 300-contact female connector features a 1.27mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general-purpose applications.
Samtec GFZ-30-01-G-10-AD technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 300 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec GFZ-30-01-G-10-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.