Samtec GFZ-30-03-G-10-AD technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 13.97mm |
| Gender | Female |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec GFZ-30-03-G-10-AD to view detailed technical specifications.
No datasheet is available for this part.