RF system connector, female, straight orientation, with a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. Features brass body with gold plating, brass and copper contacts with gold plating, and a PTFE dielectric. Designed for through-hole mounting with solder termination, supporting up to 2 contacts and 2 positions. Rated for 500V and operates between -40°C and 90°C.
Samtec GRF1-J-P-02-E-ST-TH1-E technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GRF1-J |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GRF1-J-P-02-E-ST-TH1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.