Samtec GRF1-J-P-04-E-RA-TH1-E technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.2mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GRF1-J |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GRF1-J-P-04-E-RA-TH1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.