RF coaxial connector, female, 50 Ohm impedance, operating from 0Hz to 6GHz. Features brass body with gold plating, gold-plated copper center contact, and PTFE dielectric. Designed for solder termination with a right-angle, thru-hole mounting style. Offers 8 ports and a temperature range of -40°C to 90°C.
Samtec GRF1-J-P-08-E-RA-TH1-E technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | GRF1-J |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec GRF1-J-P-08-E-RA-TH1-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.