Samtec GRF1-P-C-02-0700-C1-S-S technical specifications.
| Cable Length (m) | 0.7 |
| Cable Type | RG316 |
| Gender | PL |
| Connector Type A | MMCX |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec GRF1-P-C-02-0700-C1-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.