Samtec GRF1-P-C-04-0100-C1-S-S technical specifications.
| Color | Orange |
| Connector Type A | MMCX |
| Connector Type B | Cable |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GRF1-P |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GRF1-P-C-04-0100-C1-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.