Samtec GRF1-P-C-06-0300-D-S technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec GRF1-P-C-06-0300-D-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.