RF coaxial connector with a straight, male configuration, designed for 0 to 6 GHz operating frequencies and 50 Ohm impedance. Features brass body with gold plating, brass and copper center contacts with gold plating, and a PTFE dielectric. This through-hole mount connector supports 4 positions, 4 contacts, and 4 ports, with a voltage rating of 500V and a maximum operating temperature of 90°C. Termination is via solder.
Samtec GRF1-P-P-04-E-ST-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GRF1-P |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec GRF1-P-P-04-E-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.