Samtec HCMD-05-D-03.00-02-S technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec HCMD-05-D-03.00-02-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.