Samtec HCMD-05-S-04.00-01-ST3 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HCMD-05-S-04.00-01-ST3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.