Samtec HCMD-05-T-13.00-01-S-N technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec HCMD-05-T-13.00-01-S-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.