Samtec HCMD-08-01 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCMD |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Samtec HCMD-08-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
