Samtec HCMD-08-S-03.00-02 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HCMD-08-S-03.00-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.