Samtec HCMD-08-S-06.02-01 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Samtec HCMD-08-S-06.02-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.