Samtec HCMD-08-T-06.00-01-S-N-GR technical specifications.
| Number of Contacts | 16 to 16 |
| Gender | PL-SKT |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HCMD-08-T-06.00-01-S-N-GR to view detailed technical specifications.
No datasheet is available for this part.