Samtec HCMD-25-T-08-02-G technical specifications.
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HCMD-25-T-08-02-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.