Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

HCMS-03-T-02.50-01-T

Datasheet
Cable Assembly Flat Ribbon 0.063m 28AWG IDC Connector to IDC Connector 6 to 6 POS M-M/M IDT-IDT/IDT Bulk
Samtec

HCMS-03-T-02.50-01-T

Cable Assembly Flat Ribbon 0.063m 28AWG IDC Connector to IDC Connector 6 to 6 POS M-M/M IDT-IDT/IDT Bulk

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Flat Ribbon Assemblies
  4. IDC & FFC/FPC

Storage28AWG
Quick Jump:

Technical Specifications

Samtec HCMS-03-T-02.50-01-T technical specifications.

General

Cable Length (m)0.063
Number of Contacts6 to 6
GenderM-M/M
Connector Type AIDC Connector
Connector Type BIDC Connector
Size28AWG
Min Operating Temperature-20°C
Max Operating Temperature105°C

Compliance

Cage Code55322
EU RoHSYes
HTS Code8544422000
Schedule B8544420000
ECCNEAR99
AutomotiveNo
AEC QualifiedNo
PPAPNo
RoHS Versions2011/65/EU, 2015/863

Datasheet

Samtec HCMS-03-T-02.50-01-T Datasheet

Download the complete datasheet for Samtec HCMS-03-T-02.50-01-T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com