
This 28AWG flat flex cable is rated for a maximum current of 1A and can operate within a temperature range of -20°C to 105°C. It is available in bulk packaging and is compliant with RoHS regulations. The cable features an IDT termination and is constructed from flat flex wire.
Samtec HCMS-07-T-02.00-01-S technical specifications.
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec HCMS-07-T-02.00-01-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
