Samtec HCSD-05-D-15.00-01-N-G technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HCS |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec HCSD-05-D-15.00-01-N-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.