Samtec HCSD-17-S-03.94-01-N technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HCSD-17-S-03.94-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.