Samtec HCSD-25-D-30.00-01-G-RW-D17-O technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec HCSD-25-D-30.00-01-G-RW-D17-O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.