Samtec HCSD-30-D-06.00-01-W04 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec HCSD-30-D-06.00-01-W04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.