Samtec HCSS-02-S-02.00-01-N-ST8 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HCSS-02-S-02.00-01-N-ST8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.