Samtec HDAF-11-08.0-S-13-1-P technical specifications.
| Gender | Female |
| Number of Contacts | 143 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HDAF-11-08.0-S-13-1-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.