Samtec HDAF-11-08.0-S-13-2-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 143 |
| Number of Positions | 143 |
| Number of Rows | 13 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HD Mezz™ HDAF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDAF-11-08.0-S-13-2-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
