195-position, 13-row shrouded header receptacle with 2mm pitch and 2mm row spacing. Features straight, surface mount termination with solder contacts made of gold-plated copper alloy. Offers a 2.3A max current rating and 200V max AC voltage rating, operating from -55°C to 125°C. Mated stacking height is 35mm, with a housing color of black.
Samtec HDAF-15-18.0-S-13-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.5mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 47.92mm |
| Mated Stacking Heights | 35mm |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 195 |
| Number of Positions | 195 |
| Number of Rows | 13 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | HD Mezz™ HDAF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HDAF-15-18.0-S-13-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.