Samtec HDAF-23-08.0-S-13-2-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 299 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | HDAF |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.4 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 13 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec HDAF-23-08.0-S-13-2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.